Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

250W 2.1A 59-119V CC LED Driver Driver with 3-in-1 Dimmer

You may also like:
HLG-480H-C1400B HLG-480H-C1400B
HLG-480H-C2800B HLG-480H-C2800B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-240H-C2100A HLG-240H-C2100A
HLG-150H-48A HLG-150H-48A

$62.70 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253036
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-C2100B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $62.70
10+ $57.10

Request a Large Quantity Quote




PWR SPLY,SW,ENCL,LED,CC,[email protected],3-IN-1 DIMMER

Report a problem
Suggest a product
Specification Value
Output Current (A)2.1
Additional Output Voltages (VDC)59 to 119
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.61
Width (inch)2.68
Height (inch)1.53
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)249.9
Input Frequency47 to 63
Maximum Input Current (A)2.5
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-240H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product