Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48V 5.3A 254W Open Frame Green Medical Power Supply 48 Volts @ 5.3 Amps 48 Volts @ 8.4 Amps 25 CFM 254.4 Watts

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$75.10 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253204
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-400-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $75.10
10+ $68.30

Request a Large Quantity Quote

48V 5.3A 254W Open Frame Green Medical Power Supply

48 Volts @ 5.3 Amps, Convection
48 Volts @ 8.4 Amps, 25 CFM

Specifications

  • Power: 254.4 Watts (convection); 403.2 Watts (25 CFM fan)
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 5"L x 3"W x 1.38"H
  • Ripple & Noise: 250 mVp-p
  • Load regulation: ±1.0%
  • Line regulation: ±0.5%
  • Efficiency: 94%
  • Certifications: UL, cUL, TUV, CB, CE

Specifications

  • 5" x 3" compact size
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system configurations
  • 250W convection, 400W forced air
  • EMI Class B for Class I and Class A for Class II configuration
  • No load power consumption <0.5W by PS-ON control
  • 5V DC standby output, 12V DC fan support, Power Good, Power Fail and remote sense
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machines


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5.3
Maximum Output Power (W)403.2
FamilyRPS-400
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)4.2
Output Connector TypeScrew Terminal
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)94
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.38
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product