Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36V 7A 252W Enclosed Green Medical Power Supply

You may also like:
MSP-600-24 MSP-600-24
RPS-400-18-C RPS-400-18-C
MSP-300-24 MSP-300-24
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24

$74.70 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253263
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-400-36-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $74.70
10+ $67.59

Request a Large Quantity Quote

36V 7A 252W Enclosed Green Medical Power Supply

36 Volts @ 7 Amps, Convection
36 Volts @ 11.2 Amps, 25 CFM

Specifications

  • Power: 252 Watts (convection); 403.2 Watts (25 CFM fan)
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 5.12"L x 3.41"W x 1.69"H
  • Ripple & Noise: 250 mVp-p
  • Load regulation: ±1.0%
  • Line regulation: ±0.5%
  • Efficiency: 93%
  • Certifications: UL, cUL, TUV, CB, CE

Specifications

  • 5" x 3" compact size
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system configurations
  • 250W convection, 400W forced air
  • EMI Class B for Class I and Class A for Class II configuration
  • No load power consumption <0.5W by PS-ON control
  • 5V DC standby output, 12V DC fan support, Power Good, Power Fail and remote sense
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machines


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)7
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.12
Width (inch)3.41
Height (inch)1.69
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)4.2
Number of Outputs1
Maximum Output Power (W)403.2
Efficiency (%)93
FamilyRPS-400
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product