TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 27.6 |
Output Current (A) | 4.2 |
Maximum Output Power (W) | 119 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Terminal Block |
Output Connector Diameters | N/A |
Polarity | N/A |
Agency Approvals | UL/CUL/CB/CE/FCC/EN/EAC |
Maximum Input Current (A) | 1.25 |
Number of Outputs | 1 |
Length (inch) | 7.56 |
Width (inch) | 7.01 |
Height (inch) | 1.79 |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 27.6 VDC |
Output Current (Channel 1) | 4.2 A |