Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15V 16.7A 250.5W Green Industrial Open Frame Power Supply

You may also like:
EPP-300-15 EPP-300-15
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$68.80 ea

110 ship on Jun. 5

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253861
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-400-15
  • Electronics Parts Locator
# of units Price
1+ $68.80
10+ $62.60

Request a Large Quantity Quote

15V 16.7A 250.5W Green Industrial Open Frame Power Supply

15 Volts @ 16.7 Amps (Convection) / 26.7 Amps (25 CFM)

Features

  • Output voltage: 15 VDC
  • Output current: 16.7 A (convection); 26.7 A (25 CFM fan)
  • Rated power: 250.5 W (convection); 400.5 W (25 CFM fan)
  • Universal input voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Efficiency: 92%
  • 5" x 3" miniature size
  • Built-in active PFC function
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • 250W convection, 400W force air
  • No load power consumption <0.5W
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in 12V/0.5A fan supply, Standby [email protected] with fan, 0.6A without fan
  • Built-in remote sense function
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)16.7
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminals
Size (L" x W" x H")5 x 3 x 1.38
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)92
FamilyEPP-400
Maximum Output Power (W)250.5
Maximum Input Current (A)4.2
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product