36V 7A 252W Green Industrial Open Frame Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$68.80 ea

Factory Stock - Ships on Dec. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253909
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-400-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $68.80
10+ $62.60

Request a Large Quantity Quote

36V 7A 252W Green Industrial Open Frame Power Supply

36 Volts @ 7 Amps (Convection) / 11.2 Amps (25 CFM)

Features

  • Output voltage: 36 VDC
  • Output current: 7 A (convection); 11.2 A (25 CFM fan)
  • Rated power: 252 W (convection); 403.2 W (25 CFM fan)
  • Universal input voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Efficiency: 93%
  • 5" x 3" miniature size
  • Built-in active PFC function
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • 250W convection, 400W force air
  • No load power consumption <0.5W
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in 12V/0.5A fan supply, Standby [email protected] with fan, 0.6A without fan
  • Built-in remote sense function
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)7
Maximum Output Power (W)252
FamilyEPP-400
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)4.2
Output Connector TypeScrew Terminals
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)93
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.38
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product