Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 30A 360W Enclosed Switching Power Supply

You may also like:
HRP-450-12 HRP-450-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$45.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253925
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERPF-400-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $45.00
10+ $41.00

Request a Large Quantity Quote

12V 30A 360W Enclosed Switching Power Supply

12 Volts DC @ 30 Amps

Features

  • Universal AC input / full range ( 90-264 VAC @ 47-63 Hz)
  • Withstand 300VAC surge input for 5 seconds
  • Ripple & Noise: 150 mVp-p
  • High efficiency: 89%
  • Built-in active PFC function
  • Design against rain splash
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • LED strip lighting
  • LED channel letters
  • LED moving sign


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)30
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.68
Width (inch)5.12
Height (inch)1.89
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)2.5
Number of Outputs1
Maximum Output Power (W)360
Efficiency (%)89
FamilyERPF-400
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)30 A


Report a problem
Suggest a product