48V 8.3A 400.8W Enclosed Switching Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$45.00 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253941
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERPF-400-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $45.00
10+ $41.00

Request a Large Quantity Quote

48V 8.3A 400.8W Enclosed Switching Power Supply

48 Volts DC @ 8.3 Amps

Features

  • Universal AC input / full range ( 90-264 VAC @ 47-63 Hz)
  • Withstand 300VAC surge input for 5 seconds
  • Ripple & Noise: 240 mVp-p
  • High efficiency: 91%
  • Built-in active PFC function
  • Design against rain splash
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • LED strip lighting
  • LED channel letters
  • LED moving sign


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)8.30
Maximum Output Power (W)398.4
FamilyERPF-400
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCCC/CE
Efficiency (%)91
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)8.68
Width (inch)5.12
Height (inch)1.89
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)8.3 A


Report a problem
Suggest a product