TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 28.5 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GP25 |
Additional Output Voltages (VDC) | 12, -5 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Output Connector Type | DIN Male |
Output Connector Diameters | 5-pin DIN |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 4242 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 4.23 |
Width (inch) | 2.64 |
Height (inch) | 1.42 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 2.5 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 1.2 A |
Output Voltage (Channel 3) | -5 VDC |
Packaging | 0.3 A |