28 Watt 5V/12V/-12V Triple Output Industrial Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GP50A13D-R1B GP50A13D-R1B
GP25B13D-R1B GP25B13D-R1B
PSU25A-13-R PSU25A-13-R
GPSN25A-13 GPSN25A-13
GP25A13A-R1B GP25A13A-R1B
GP25A14E-R1B GP25A14E-R1B

$28.70 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254160
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GP25A13D-R1B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $28.70
5+ $26.10
25+ $21.55

Request a Large Quantity Quote

28 Watt 5V/12V/-12V Triple Output Industrial Table Top Power Supply

CH 1: 5 VDC @ 2.5 Amps
CH 2: 12 VDC @ 1 Amps
CH 3: -12 VDC @ 0.3 Amps

Specifications

  • Universal AC input / full range: 90 to 264 VAC @ 47-63 Hz
  • Line regulation: ±1.0%
  • 3 pole AC inlet IEC320-C14 (AC cord is not included, we recommend our 3-conductor AC power cord P/N: 2271575)
  • Output plug: DIN-5 (R1B)
  • No load power consumption <0.3W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE
  • Class I power supply (with earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • -20°C to +70°C working temperature
  • LED indicator for power on
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.5 A
Power Rating28 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current0.8 A
Additional Output Voltages (VDC)12 VDC, -12 VDC
Number of Outputs3
Length4.23 in.
Width2.64 in.
Height1.42 in.
Efficiency80%
Minimum Isolation Voltage4242V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2.5 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1 A
Output Voltage (Channel 3)-12 VDC


Report a problem
Suggest a product