Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 2.5A 60W Constant Voltage & Constant Current LED Driver Driver

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
Slashed Prices - Limited Quantity

$30.60 ea

20 ship on Apr. 9

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254266
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPFH-60-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $30.60
10+ $27.90

Request a Large Quantity Quote

24V 2.5A 60W Constant Voltage & Constant Current LED Driver

24 Volts DC @ 2.5 Amps

Specifications

  • Constant voltage & constant current mode output
  • Constant current region: 14.4 - 24 Volts
  • Rated power: 60 watts
  • Ripple & noise: 150 mVp-p
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Input voltage range: 200-400 VAC; 282-565VDC
  • Efficiency: 89%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor and outdoor installations
  • Class 2 power unit
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • High bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Input Voltage (VAC)200 to 400
Output Connector TypeStripped and Tinned
Length (inch)6.4
Width (inch)1.69
Height (inch)1.26
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyLPFH-60
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product