54V 1.12A 60W Constant Voltage & Constant Current LED Driver Driver

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-M-A XLG-240-M-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-AB XLG-240-M-AB

$30.60 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254303
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPFH-60-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $30.60
10+ $27.90

Request a Large Quantity Quote

54V 1.12A 60W Constant Voltage & Constant Current LED Driver

54 Volts DC @ 1.12 Amps

Specifications

  • Constant voltage & constant current mode output
  • Constant current region: 32.4 - 54 Volts
  • Rated power: 60.48 watts
  • Ripple & noise: 350 mVp-p
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Input voltage range: 200-400 VAC; 282-565VDC
  • Efficiency: 90%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor and outdoor installations
  • Class 2 power unit
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • High bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)1.12
Input Voltage (VAC)200 to 400
Output Connector TypeStripped and Tinned
Length (inch)6.4
Width (inch)1.69
Height (inch)1.26
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)60.48
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyLPFH-60
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product