Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15V 4A 60W Constant Current LED Driver Driver

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15

$32.50 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254320
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPFH-60D-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $32.50
10+ $29.60

Request a Large Quantity Quote

15V 4A 60W Constant Current LED Driver

15 Volts DC @ 4 Amps

Specifications

  • Constant current mode output
  • Constant current region: 9 - 15 Volts
  • Rated power: 60 watts
  • Input voltage range: 200-400 VAC; 282-565VDC
  • Efficiency: 87%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor and outdoor installations
  • Class 2 power unit
  • Function: 3 in 1 dimming
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • High bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4
Additional Output Voltages (VDC)9 to 15
Input Voltage (VAC)200 to 400
Output Connector TypeStripped and Tinned
Length (inch)6.4
Width (inch)1.69
Height (inch)1.26
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyLPFH-60D
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product