Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15V 8A 120W Enclosed LED Driver Driver with 3-in-1 Dimming & Aux DC Output

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15

$44.70 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254397
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-120D-15BE
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $44.70
10+ $40.70

Request a Large Quantity Quote

15V 8A 120W Enclosed LED Driver with 3-in-1 Dimming & Aux DC Output

15 Volts DC @ 8 Amps

Specifications

  • Input voltage: 90 to 305 VAC @ 47-63 Hz
  • Rated power: 120 Watts
  • Constant current region: 9 to 15 Volts
  • Efficiency: 87.5%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • Standby power consumption <0.5W
  • IP67 rated for indoor and outdoor installations
  • Functions: 3 in 1 dimming (dim to off); Auxiliary DC output
  • Typical life: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED downlights
  • LED decorative lighting
  • Moving sign
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)8
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.52
Width (inch)2.48
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)120
Input Frequency47 to 63
Maximum Input Current (A)1.3
Efficiency (%)87.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyNPF-120D
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product