4 Channel DALI-PWM Signal Converter - Standard Model

You may also like:
2094.0-R 2094.0-R
DRP-03 DRP-03
MHS012 MHS012
DRP-02 DRP-02
DRL-01 DRL-01
TBC-07 TBC-07

$24.09 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254477
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DAP-04
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $24.09
10+ $22.29

Request a Large Quantity Quote

4 Channel DALI-PWM Signal Converter - Standard Model

Standard Model with ACT-HI function

DAP-04 series is a DALI signal to PWM signal converter designed specifically for working with Mean Well AC/DC power supplies with 3-in-1 dimming function (1-10V / PWM / resistance).

Specifications

  • Universal AC input / full range (up to 305 VAC)
  • Convert DALI signal to PWM signal
  • 4 DALI addressable output channels
  • Built-in push dim function
  • Comply with DALI standard (IEC62386-101, 102, 207)
  • PWM active high or active low selectable by jumper
  • Linear or logarithm dimming curve selectable (comply with IEC62386-207)
  • Dimming range: 1 to 100%
  • Built-in relay for ON/OFF control of LED power supply
  • Fully isolated plastic case
  • Class II power unit (no FG)
  • IP20 design
  • Power consumption <0.5W
  • 3 year warranty

Applications

  • Indoor lighting
  • Office lighting
  • Decorative lighting
  • Input signal: DALI or push dim
  • Output signal: open collector PWM signal


Report a problem
Suggest a product
Specification Value
FamilyDAP
Product TypeDALI-PWM Signal Converter


Report a problem
Suggest a product