24V 2.5A 60W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$35.20 ea

10 ship on Mar. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254709
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-60G-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

24V 2.5A 60W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

24 Volts DC @ 2.5 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 2.5 Amps
  • Rated power: 60 Watts
  • Input voltage range: 9 to 36 VDC
  • Efficiency: 90%
  • Line regulation: 0.2%
  • Load regulation: 0.2%
  • Ripple & noise: 50 mVp-p
  • Size: 5.04"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Additional Output Voltages (VDC)n/a
Output Current (A)2.5
Input Voltage Range (VDC)9 to 36
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Package TypeRailway Enclosed
Size (L" x W" x H")5.04 x 2.36 x 0.98
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Maximum Output Power (W)60
FamilyRSD-60
Product TypeIsolated Railway DC to DC Converter
Efficiency (%)90
Input Voltage (VDC)24
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Pin_Count4
Length (inch)5.04
Width (inch)2.36
Height (inch)0.98
ColorSilver


Report a problem
Suggest a product