179W 13.8V 13A Level VI Desktop Type Power Supply

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$58.49 ea

Factory Stock - Ships on Nov. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254792
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-180-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $58.49
10+ $53.79

Request a Large Quantity Quote

179W 13.8V 13A Level VI Desktop Type Power Supply

13.8 Volts @ 13 Amps

Features

  • Universal AC input / full range (90-264 VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption <0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Land mobile radio system
  • TV antenna facility
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)13
Maximum Output Power (W)225
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyENP-180
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.9
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/EAC
Efficiency (%)91
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.56
Width (inch)7.01
Height (inch)1.79
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)13.8 VDC
Output Current (Channel 1)13 A


Report a problem
Suggest a product