240.1W 27.6V 8.7A Level VI Desktop Type Power Supply

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$67.39 ea

Factory Stock - Ships on Oct. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254864
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-240-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $67.39
10+ $61.89

Request a Large Quantity Quote

240.1W 27.6V 8.7A Level VI Desktop Type Power Supply

27.6 Volts @ 8.7 Amps

Features

  • Universal AC input / full range (90-264 VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption <0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Land mobile radio system
  • TV antenna facility
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.6
Output Current (A)8.4
Maximum Output Power (W)300
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyENP-240
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE
Efficiency (%)93.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.56
Width (inch)7.01
Height (inch)1.79
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)8.4 A


Report a problem
Suggest a product