243W 55.2V 4.4A Level VI Desktop Type Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$67.39 ea

Factory Stock - Ships on Nov. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254872
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-240-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $67.39
10+ $61.89

Request a Large Quantity Quote

243W 55.2V 4.4A Level VI Desktop Type Power Supply

55.2 Volts @ 4.4 Amps

Features

  • Universal AC input / full range (90-264 VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption <0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Land mobile radio system
  • TV antenna facility
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)55.2
Output Current (A)4.4
Maximum Output Power (W)304
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyENP-240
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/EAC
Efficiency (%)94
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.56
Width (inch)7.01
Height (inch)1.79
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)55.2 VDC
Output Current (Channel 1)4.4 A


Report a problem
Suggest a product