3.3V 6A 19.8W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$27.60 ea

Factory Stock - Ships on Dec. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254910
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-30G-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $27.60
10+ $25.10

Request a Large Quantity Quote

3.3V 6A 19.8W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

3.3 Volts DC @ 6 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 3.3 VDC
  • Output current: 6 Amps
  • Rated power: 19.8 Watts
  • Input voltage range: 9 to 36 VDC
  • Efficiency: 84%
  • Line regulation: 0.5%
  • Load regulation: 0.5%
  • Ripple & noise: 70 mVp-p
  • Size: 4.45"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)6
Maximum Output Power (W)19.8
FamilyRSD-30
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Maximum Input Current (A)1.1
Number of Outputs1
Product TypeIsolated Railway DC to DC Converter
Efficiency (%)84
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Length (inch)4.45
Width (inch)2.36
Height (inch)0.98
Agency ApprovalsCE
ColorSilver


Report a problem
Suggest a product