*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 3.3 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 6 |
Input Voltage Range (VDC) | 40 to 160 |
Maximum Input Current (A) | 0.23 |
Output Connector Type | Screw Terminal Block |
Package Type | Railway Enclosed |
Size (L" x W" x H") | 4.45 x 2.36 x 0.98 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Maximum Output Power (W) | 19.8 |
Family | RSD-30 |
Product Type | Isolated Railway DC to DC Converter |
Efficiency (%) | 87 |
Input Voltage (VDC) | 110 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 55 |
Length (inch) | 4.45 |
Width (inch) | 2.36 |
Height (inch) | 0.98 |
Color | Silver |