LSM9DS1 9-axis IMU Sensor Module

You may also like:
28109 28109
28030 28030
28031 28031
32390 32390
29124 29124
27983 27983

$27.95 ea

7 Days Lead Time


  • Jameco Part no.: 2255031
  • Manufacturer: Parallax
  • Manufacturer no.: 28065
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

LSM9DS1 9-axis IMU Module

With the robust LSM9DS1 9-axis motion sensor module, your inventions can measure their direction, orientation, and motion. The LSM9DS1 is used on Parallax's ELEV-8 v3 Quadcopter's Flight Controller. They designed it in a convenient SIP module for easy prototyping, as well as efficiently studying the physics involved in motion tracking.

This sensor is a "system-on-a-chip" that contains 4 different sensors: a 3-axis accelerometer (for measuring gravity or acceleration in 3D space), a 3-axis gyroscope (for measuring rotation), a 3-axis magnetometer (for measuring magnetic field strength - used to find Magnetic North), and a temperature sensor that can be used for calibration.

The LSM9DS1 9-axis motion sensor module can be used with nearly any microcontroller. It can be powered by 2.8, 3.3 or 5 volts and use either a 3-pin SPI interface or an I²C bus. Use it as a single sensor-accelerometer, a gyroscope, a magnetometer, or a temperature sensor, or all of the measurements can be read together for use in inertial measurement or dead-reckoning applications. It can also be configured to drive an interrupt when detecting impacts, free-fall, or magnetic field ranges. This module is supported by the Propeller C library lsm9ds1.h, and by a set of code blocks in the BlocklyProp online programming tool. (Code and files linked below.)

Features

  • Measures linear acceleration, angular velocity, and magnetic field strength on three axes
  • Measures the temperature, and internally temperature compensates all readings
  • Low power usage - great for battery-powered applications
  • 16-bit precision with selectable sensitivity is adaptable to your project's needs
  • Breadboard-friendly SIP form factor

Applications

  • Physics studies
  • Stalled, tilt, and collision sensing
  • Free-fall detection
  • UAV control systems
  • Platform level/balance
  • Compass navigation
  • Gesture-based game-controller
Note: Though not a drop-in replacement for the discontinued MMA7455 3-Axis accelerometer (#28526) or HMC5883L compass (#29133), this module can be used similarly in applications.

Specifications

  • 3 acceleration channels, 3 angular rate channels, 3 magnetic field channels
  • ±2/±4/±8/±16 g linear acceleration full scale
  • ±4/±8/±12/±16 gauss magnetic full scale
  • ±245/±500/±2000 dps angular rate full scale
  • 16-bit data output
  • 952 Hz refresh rate for accelerometer and gyro
  • Up to 80 Hz refresh rate for magnetometer
  • Programmable interrupt generators
  • Embedded temperature sensor
  • Voltage requirements: 2.6 to 6.5 VDC
  • Current requirements: <5 mA
  • Communication: 3-wire SPI or I2C
  • Dimensions: 0.87" x 1.19" (22 x 30.15 cm)
  • Operating temperature range: -40 to +185 °F (-40 to +85 °C)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeAccelerometer - 3-Axis


Report a problem
Suggest a product