Propeller FLiP Microcontroller Module DIP-40

You may also like:
28832 28832
32600 32600
28803 28803
27130 27130
27807 27807
27402 27402

$42.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255066
  • Manufacturer: Parallax
  • Manufacturer no.: 32123
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $42.95

Request a Large Quantity Quote

Propeller FLiP Microcontroller Module DIP-40

Take a sneak peek at the Propeller FLiP, a multicore Propeller microcontroller in a compact, convenient module designed with students in mind.

The Propeller FLiP was designed with two primary users in mind: the student who would program it with BlocklyProp, and the design engineer who could embed it into their production projects.

This breadboard-friendly microcontroller module packs a lot of features into a small, easy-to-use package. With on-board USB for both power and communication, on-board LEDs, a high-performance 3.3V switching regulator, reverse-polarity protection, and informative, easy-to-read labelling on the top of the module, the FLiP will quickly become your go-to microcontroller for all of your inventions!

BlocklyProp's ease of use combined with a breadboard-friendly form-factor and pin information printed right on top of the module makes learning easy and fun and prototyping incredibly fast. The FLiP has roughly the same pin-out as previous 40-pin DIP Propeller modules. This design provides better immunity from damage when inserted in reverse. When coupled with exceptional power management and protection, the FLiP is a robust module ideally suited for classrooms and finished products alike.

Features

  • 8-core Propeller microcontroller system with 64KB EEPROM and 5 MHz oscillator
  • USB micro-B connector for power, programming, and communication
  • Two built-in, user-programmable LEDs peek through vias in the PCB
  • Additional LEDs indicate power, TX/RX communication, and over-current fault
  • Tiny edge-mounted reset button lets you restart the Propeller without disconnecting
  • Supported by the BlocklyProp graphical online programming tool
  • Fully open source with free BlocklyProp, C, Spin, and assembly language programming tools
Note: The Propeller FLiP Microcontroller Module replaces the PropStick USB (#32210).

Specifications (Preliminary)

  • Microcontroller: Propeller multicore P8X32A-Q44
  • EEPROM: 64 KB on I2C
  • Oscillator: 5 MHz SMT
  • Form factor: 40-pin DIP
  • Free GPIO: 28
  • Power Requirements: 5V via USB, or 5-9 VDC via power input pin
  • Current requirements for Propeller system: 150 mA
  • Communication: Serial over micro USB 2.0
  • Operating temperature: -4 to +185 °F (-20 to +85 °C)
  • PCB Dimensions: approx. 2.0" x 0.7" (51 x 18 mm)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product