Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Protoshield Prototyping Board with Mini Breadboard for Arduino

You may also like:
DFR0060 DFR0060
DFR0009 DFR0009
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$7.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2255111
  • Manufacturer: Velleman
  • Manufacturer no.: VMA201
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $7.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Protoshield Prototyping Board with Mini Breadboard for Arduino

The ProtoShield makes it easy for you to design your own custom circuits. You can solder parts to the prototyping area to create your project or use it with the small solderless breadboard to quickly test circuit ideas without having to solder. It has extra connections for all of the Arduino® I/O pins and provides space to mount through-hole and surface mount components.

Features

  • 1.0 Arduino Pinout
  • Reset button
  • Free to use button + LED circuit
  • ICSP connector location
  • 14 pin SMD footprint
  • 20 pin through-hole footprint
  • 170 holes self-adhesive breadboard included
  • Compatible with: Leonardo, Uno, Mega, Classic

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product