Tactile Switch Sensor Module (Arduino-Compatible) (2 pack)

You may also like:
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
RS002A RS002A

$4.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255197
  • Manufacturer: Velleman
  • Manufacturer no.: VMA310
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.29
5+ $3.95
25+ $3.75

Request a Large Quantity Quote

Tactile Switch Sensor Module (Arduino-Compatible) (2 pack)

This module contains a mini tactile push button switch and a 10K pull-up resistor. Use these in your Arduino projects and detect when one of the buttons is pressed.

Specifications

  • Voltage: 5 VDC
  • Connection: 3 pins, +(middle pin), ground and DO (data out)
  • Size: 0.98" x 0.59" (25 x 15 mm)
  • Weight: 0.07 oz. (2 g)
  • Sold as a pack of 2 switches


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product