Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1838 Infrared 37.9 KHz Receiver (Arduino-Compatible) (2 pack)

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
50512 50512
103020005 103020005
DFR0077 DFR0077

$6.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2255218
  • Manufacturer: Velleman
  • Manufacturer no.: VMA317
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1838 Infrared 37.9 KHz Receiver (Arduino-Compatible) (2 pack)

The VMA317 (1838) is a miniaturized infrared receiver for remote control and other applications requiring improved ambient light rejection.

Features

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Inner shield, good anti-interference ability
  • High immunity against ambient light
  • Improved shielding against electric field disturbance
  • 3.0 V or 5.0 V supply voltage; low power consumption
  • TTL and CMOS compatibility

Specifications

  • Supply Voltage: 3 to 5 VDC
  • Max. supply current: 1.5 mA
  • B.P.F. center frequency: 37.9 KHz
  • Dimensions: 1.1" x 0.59" x 0.39" (28 x 15 x 10 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product