Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RGB SMD LED Module (Arduino-Compatible) (2 pack)

You may also like:
260151023534H 260151023534H
A000040 A000040
110990031 110990031
50512 50512
103020005 103020005
DFR0077 DFR0077

$6.49 ea

Lead time 13 weeks


  • Jameco Part no.: 2255226
  • Manufacturer: Velleman
  • Manufacturer no.: VMA318
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

RGB SMD LED Module (Arduino-Compatible) (2 pack)

This module contains a 5050 RGB LED on a 4-pin breakout board. Connect this module to the Arduino PWM outputs to generate a full range of colors. Warning! This module does not include current limiting resistors! Damage to the LEDs will occur if connected directly to 5 V.

Specifications

  • Power Dissipation: R 60mW, G 95mW, B 95mW
  • Peak Forward Current (0.1ms Pulse Width): 100 mA for each color
  • Continuous forward current: 25 mA for each LED
  • Max. reverse voltage: 5 V
  • Operating temperature: -40 °F to 176°F (-40 °C to 80 °C)
  • Dimensions: 1.1" x 0.59" x 0.2" (28 x 15 x 5 mm)
  • Common: Cathode (-)
  • Attention: Current has to be limited by using resistors.
  • Sold as a pack of 2


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product