Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4 Channel Relay Module

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
50512 50512
103020005 103020005
DFR0077 DFR0077

$12.95 ea

53 ship on Aug. 11
45 ship on Aug. 14


  • Jameco Part no.: 2255251
  • Manufacturer: Velleman
  • Manufacturer no.: VMA400
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

4 Channel Relay Module

This 4-channel relay interface board can control various appliances and other equipment with high current. It can be controlled directly by any microcontroller.

Features

  • Standard interface that can be controlled directly by any microcontroller
  • Opto-isolated inputs
  • Indicator LEDs for relay output status

Specifications

  • Control input current (in1 to in4): 15 - 20 mA
  • Control input Voltage: 5 - 12 VDC
  • Relay output: 250 VAC @ 10 A; 30 VDC @ 10 A (non-inductive)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product