8" Open Frame Color TFT LCD Monitor

You may also like:
326 326
1947 1947
VMP400 VMP400
SUR320240G028A SUR320240G028A
VMP402 VMP402

$209.95 ea

10% discount applied in cart

1 ship on May. 11


  • Jameco Part no.: 2255390
  • Manufacturer: EarthLCD
  • Manufacturer no.: OF-8.0-M5
  • HTS code: 9013800000
  • Electronics Parts Locator

8" Open Frame Color TFT LCD Monitor

All-in-one assembly includes: industrial grade LCD, controller board, LED backlight driver board, OSD button board, and sheet metal mounting bracket. It also comes with a 6 foot VGA cable.

Features

  • Compatible with OF-8.0-VGA
  • SVGA (800x600) resolution
  • VGA, NTSC Video and HDMI Input
  • Raspberry Pi compatible via HDMI
  • Scales VGA and SVGA
  • 250 nits - LED backlight
  • 500:1 contrast ratio
  • +12VDC input voltage
  • RoHS compliant
  • Assembled in the USA
  • 1 year warranty
  • +12V power supply not included.
    We recommend 12V 5A table-top power supply with 2.1mm plug, P/N: 2208956 or similar.


Report a problem
Suggest a product
Specification Value
Resolution800x600
InterfaceVGA
Display ModeTFT
Color262K
BacklightingLED
Aspect Ratio15:9
Touch ScreenN/A
Display Size (WxH) Inches8" diagonal
Supply Current400 mA
Input Voltage12 VDC
Module Size (W x H x T)7.20 in. x 5.55 in.


Report a problem
Suggest a product