Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1700 Piece "E12" Surface Mount 0603 Resistor Set

You may also like:
ASST8-R ASST8-R
00081832 00081832
110990043 110990043
K/RES-E12 K/RES-E12
ASST30-R ASST30-R
G1C175-R G1C175-R

$15.95 ea

Call 1-800-831-4242 for availability


  • Jameco Part no.: 2255470
  • Manufacturer: Velleman
  • Manufacturer no.: K/RES0603
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $15.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

1700 Piece "E12" Surface Mount 0603 Resistor Set

These surface-mount (SMD) resistors can be used for design, production and maintenance of electronic equipment such as computer products, communication and power equipment, measuring instruments and much more.

Features

  • Surface mount resistors for general use type 0603
  • Includes convenient sticker labels
  • 85 different types (from 1,0 R to 10 M)
  • 1700 pcs total (20 pcs each)
  • SMD stickerset included

Specifications

  • Series: E12
  • Max. operating voltage: 50 V
  • Max. dissipation: 100 mW (0.1W, 1/10W)
  • Tolerance: 5%
  • Dimensions: 1.6 x 0.8 mm (0.63" x 0.031")
  • Operating temperature range: -55 °C to + 70°C (-67°F to +158°F)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product