90W 5V 18A DC-DC Converter 12Vin, SD-100A-5, MEAN WELL

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$34.20 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255550
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100A-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $34.20
5+ $31.10
25+ $25.80

Request a Large Quantity Quote

90W 5V 18A DC-DC Converter 12Vin

Output: 5 Volts @ 18 Amps
Input range: 9.5 to 18 VDC

Features

  • 2:1 wide input range
  • Typical input: 12V @ 9.7A
  • Protection against: Short circuit/Overload/Over-Voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • Value-priced
  • High reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current18 A
Input Voltage Range9.5 VDC to 18 VDC
Maximum Input Current9.7 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")7.8 x 3.9 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating90 W
FamilySD-100
Product TypeDC to DC Power Supply
Efficiency78%
Input Voltage12 VDC
Minimum Operating Temperature-15°C
Maximum Operating Temperature60°C
Pins7
Length7.8 in.
Width3.9 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product