Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25W 1050mA 17-24 VDC Constant Current Mode Enclosed LED Driver Driver with Dimming

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C700B HLG-240H-C700B
ELG-200-24B ELG-200-24B

$15.80 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255613
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-25-1050
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.80
10+ $14.40

Request a Large Quantity Quote

25W 1050mA 17-24 VDC Constant Current Mode Enclosed LED Driver with Dimming

Constant Current Region: 16.8-24 Volts DC @ 1.05 Amps

Features

  • 2 in 1 dimming (0-10VDC and 10V PWM)
  • Flicker-free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Isolation voltage: 3750 VAC
  • Size: 4.33" x 2.95" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)16.8 to 24
Input Voltage (VAC)90 to 295
Output Connector TypeTerminal Block
Length (inch)4.33
Width (inch)2.95
Height (inch)0.87
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)80
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
FamilyIDLC-25
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product