25W 700mA 25-36 VDC Constant Current Mode Open Frame LED Driver Driver with Dimming

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050

$14.60 ea

Factory Stock - Ships on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255681
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPC-25-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.60
10+ $13.30

Request a Large Quantity Quote

25W 700mA 25-36 VDC Constant Current Mode Open Frame LED Driver with Dimming

Constant Current Region: 25.2-36 Volts DC @ 0.7 AmpsRated Power: 25.2W

Features

  • 2 in 1 dimming and Auxiliary DC output
  • Flicker-free design
  • PCB type design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Isolation voltage: 3750 VAC
  • Size: 4.33" x 2.95" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)25.2
FamilyIDPC-25
Additional Output Voltages (VDC)25.2 to 36
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)81.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)50
Length (inch)4.51
Width (inch)2.85
Height (inch)0.79
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product