# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | White |
Brightness (mcd) | 5000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 25 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 25 mA |
Wavelength | 478 nm, 540 nm |
Height (mm) | 8.6 |
Lead Pitch | 0.1" |
Pin Count | 2 |
LED Display Type | Super Bright |