24V 20A 480W Constant Voltage and Constant Current LED Driver Model A
24 Volts @ 20 AmpsFeatures
Model A - Current and voltage output adjustable through a built-in potentiometer- Wide input range: 180 to 528 VAC
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65 rated for indoor or outdoor installations
- Typical lifetime: >50,000 hours
- 5 year warranty
Specifications
- Output voltage: 24 VDC
- Output current: 20 A
- Voltage adjustment range: 20.4 to 25.2 V
- Constant current region: 12 - 24 VDC
- Current adjustment range: 10 to 20 A
- Output power: 480 W
- Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
- Efficiency: 94%
- Size: 10.3"L x 4.9"W x 1.7"H
- Load regulation: ±0.5%
- Line regulation: ± 0.5%
- Operating temperature: -40 to +85°C
- Agency approvals: UL, CUL, FCC
Applications
- LED greenhouse lighting
- LED stadium lighting
- LED mining lighting
- Type "HL" for use in Class I, Division 2 hazardous (Classified) locations
Report a problem
Suggest a product
Specification |
Value |
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 20 |
Maximum Output Power (W) | 480 |
Family | HVG-480 |
Additional Output Voltages (VDC) | 20.4 to 25.2 |
Input Voltage (VAC) | 180 to 528 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.52 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/FCC/EN/EAC |
Efficiency (%) | 94 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 10.31 |
Width (inch) | 4.92 |
Height (inch) | 1.72 |
Color | Silver |
Style | Enclosed |
Report a problem
Suggest a product