24V 20A 480W Constant Voltage and Constant Current LED Driver Driver Model B

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24
SPECIAL PRICING

$158.00 ea

40% discount applied in cart

5 ship on Jan. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2255912
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-480-24B
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $158.00
5+ $143.60

Request a Large Quantity Quote

24V 20A 480W Constant Voltage and Constant Current LED Driver Model B

24 Volts @ 20 Amps

Features

    Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal and resistance)
  • Wide input range: 180 to 528 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 rated for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 20 A
  • Constant current region: 12 - 24 VDC
  • Output power: 480 W
  • Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
  • Efficiency: 94%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC

Applications

  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)20
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)480
Input Frequency47 to 63
Maximum Input Current (A)1.52
Efficiency (%)94
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyHVG-480
Number of Outputs1
ColorSilver
StyleEnclosed


Report a problem
Suggest a product