48V 10A 480W Constant Voltage and Constant Current Switching LED Driver Driver Output Adjustable by Internal Pot

You may also like:
HLG-480H-48B HLG-480H-48B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$124.00 ea

13 ship on Apr. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256131
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-48A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $124.00
10+ $113.30

Request a Large Quantity Quote

48V 10A 480W Constant Voltage and Constant Current Switching LED Driver Model A

48 Volts @ 10 Amps

Features

    Model A - Current and voltage output adjustable through a built-in potentiometer
  • Universal AC input range: 90 to 305 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP65 rated for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Output voltage: 48 VDC
  • Output current: 10 A
  • Voltage adjustment range: 40.8 to 50.4 V
  • Constant current region: 24 - 48 VDC
  • Current adjustment range: 5 to 10 A
  • Output power: 480 W
  • Input voltage: 90 - 305 VAC @ 47-63 Hz; or 127 - 431 VDC
  • Efficiency: 95%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)480
Input Frequency47 to 63
Maximum Input Current (A)5
Efficiency (%)94.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-480H
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product