3.5A 68-137V 480W Constant Current Mode Enclosed Switching LED Driver Driver Model D2

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$139.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256350
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-C3500D2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $139.00
10+ $126.30

Request a Large Quantity Quote

3.5A 68-137V 480W Constant Current Mode Enclosed Switching LED Driver Model D2

3500 milliamps @ 68 to 137 Volts DC

Features

  • Model D2 - Built-in Smart dimming and programmable function, and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 3.5 amps
  • Rated power: 480 watts
  • Constant current region: 68-137 VDC
  • Current adjustment range: 1750 to 3500 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)3.5
Maximum Output Power (W)480
FamilyHLG-480H-C
Additional Output Voltages (VDC)68 to 137
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product