12V 1500mA 18W 3-Wire Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
TR9CE1250LCP-Y TR9CE1250LCP-Y
GST40A12-P1J GST40A12-P1J
Price Reduced

$12.20 ea

601 ship on Jan. 17
238 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257011
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST18A12-P1J
  • Electronics Parts Locator
# of units Price
1+ $12.20
10+ $11.10
50+ $9.49

Request a Large Quantity Quote

18 Watt AC-DC High Reliability Industrial Adapter

12 Volts @ 1.5 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
    AC cord not included, we recommend a 3-conductor NEMA5-15P to C13 power cord like P/N: 2271575
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST18
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)86
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.66
Width (inch)2.13
Height (inch)1.42
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product