24V 1500mA 36W Class 2 AC-DC Industrial Table Top Power Supply Level VI 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R

$14.10 ea

7 ship on Nov. 18
20 ship on Nov. 25
100 ship on Jan. 31

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257379
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST36B24-P1J
  • Jameco Catalog
# of units Price
1+ $14.10
10+ $12.80
25+ $10.89

Request a Large Quantity Quote

36 Watt AC-DC High Reliability Industrial Adaptor

24 Volts @ 1.5 Amps

Features:

  • Universal AC input / Full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Maximum Output Power (W)36
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyGST36
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)88.5
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.11
Width (inch)2.13
Height (inch)1.3
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product