180W 12V 15A AC-DC High Reliability Medical Table Top Power Supply

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
EADP-20NB EADP-20NB

$77.90 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257416
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM220B12-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $77.90
10+ $70.90

Request a Large Quantity Quote

180W 12V 15A AC-DC High Reliability Medical Table Top Power Supply

12 Volts @ 15 Amps

Features:

  • Universal AC input / Full range
  • 2 pole AC inlet IEC320-C8. (AC input cord is not included, we recommend our 2-conductor AC power cord, P/N: 189587)
  • Output Connector: 4-pin DIN
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP, and CoC Version 5
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

    Applications:

  • Mobile clinical workstation
  • Oral irrigator
  • Portable hemodialysis machine
  • Breath machine
  • Medical computer monitor

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)15
    Maximum Output Power (W)180
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    FamilyGSM220
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector Type4-Pin DIN Male
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGSM220
    Efficiency (%)90
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.3
    Width (inch)3.3
    Height (inch)1.8
    Agency ApprovalsUL/CUL/CE/FCC/TUV/CB
    ColorBlack
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product