52.8W 24V 2.2A Single Output Switchable Power Supply

You may also like:
TRC-LRS-35-50 TRC-LRS-35-50
RS-50-24 RS-50-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$11.20 ea

284 ship on Dec. 13
335 ship on Dec. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257563
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-50-24
  • Jameco Catalog
# of units Price
1+ $11.20
10+ $10.20
50+ $8.95

Request a Large Quantity Quote

52.8W 24V 2.2A Single Output Switchable Power Supply

24 Volts @ 2.2 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances



    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)2.2
    Maximum Output Power (W)52.8
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.95
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)88
    FamilyLRS-50
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)3.9
    Width (inch)3.23
    Height (inch)1.18
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)2.2 A


    Report a problem
    Suggest a product