70W 5V 14A Single Output Enclosed Switching Power Supply

You may also like:
ENCL-LRS-75-100-150-JRP ENCL-LRS-75-100-150-JRP
RS-75-5 RS-75-5
HRP-75-5 HRP-75-5
RSP-75-5 RSP-75-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
Price Reduced

$15.20 ea

14 ship on Jan. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257598
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-75-5
  • Electronics Parts Locator
# of units Price
1+ $15.20
10+ $13.80
25+ $11.79

Request a Large Quantity Quote

70W 5V 14A Single Output Enclosed Switching Power Supply

5 Volts @ 14 Amps

Features

  • Universal AC input / Full range
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances



    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)14
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)3.9
    Width (inch)3.82
    Height (inch)1.18
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Input Current (A)1.4
    Number of Outputs1
    Maximum Output Power (W)70
    Efficiency (%)86.5
    FamilyLRS-75
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)14 A


    Report a problem
    Suggest a product