77W 48V 1.6A Single Output Enclosed Switching Power Supply

You may also like:
TRC-LRS-75100150 TRC-LRS-75100150
RS-75-48 RS-75-48
HRP-75-48 HRP-75-48
RSP-75-48 RSP-75-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48

$14.30 ea

10 ship on Oct. 18
Factory Stock - Ships on Oct. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2257643
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-75-48
  • Jameco Catalog
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

77W 48V 1.6A Single Output Enclosed Switching Power Supply

48 Volts @ 1.6 Amps

Features

  • Universal AC input / Full range
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances



    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)1.60
    Maximum Output Power (W)76.8
    FamilyLRS-75
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.40
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EAC/CCC
    Efficiency (%)91.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)3.9
    Width (inch)3.82
    Height (inch)1.18
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)1.6 A


    Report a problem
    Suggest a product