Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 50mm Brushless Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC50-W2 SC50-W2
SC50-W2B SC50-W2B
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100

$7.95 ea

7,946 ship on Jul. 14


  • Jameco Part no.: 2258451
  • Manufacturer: Sunon
  • Manufacturer no.: KDE1205PHV1.MS.AF.GN
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12 Volt DC 50mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 50 mm X 50 mm X 15 mm
  • Air flow: 17 CFM
  • Bearing type: Vapo
  • Current: 87 mA
  • Power: 1.0 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 33 dBA
  • Connections: (3) 12" wires, third wire is speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm50
    Width - mm50
    Depth - mm15
    Air Flow (CFM)17
    BearingVapo
    Current (mA)83
    Agency ApprovalsUL/CUL
    Noise (dBA)33
    Connection (Leads)(3) 12", speed sensor
    Power (Watts)1


    Report a problem
    Suggest a product