3 Volt DC Motor - 7600 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.49 ea

2,649 ship on Dec. 11


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

3 Volt DC Motor - 7600 RPM

Specifications

  • Nominal Voltage: 3 VDC
  • Voltage Range: 1.5 - 4.5 VDC
  • Speed: 7600 RPM (@ max. efficiency)
  • Current: 0.63 Amps (@ max. efficiency)
  • Torque: 13.4 g-cm (@ max. efficiency)
  • Efficiency: 54.6%
  • Wire/push in
  • Shaft Diameter: 0.08"
  • Shaft Length: 0.22"
  • Size (Diameter x Depth): 0.9" x 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5 - 4.5
    Current @ Max. Efficiency (A)0.636
    Speed @ Max. Efficiency (RPM)7600
    Torque @ Max. Efficiency (g-cm)13.4
    Efficiency54
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.271
    Size (Diameter x Depth) (inch)0.9 x 1.0


    Report a problem
    Suggest a product