12 Volt DC Motor 8703 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$1.95 ea

78 ship on Jan. 28


  • Jameco Part no.: 2258515
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: 770-7040AS-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

12 Volt DC Motor 8703 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 - 12 VDC
  • Speed: 8,703 RPM (@ max. efficiency)
  • Current: 7.437 Amps (@ max. efficiency)
  • Torque: 753 g-cm (@ max. efficiency)
  • Efficiency: 79%
  • Terminal Type: 0.189" Solder tab
  • Shaft Diameter: 5 mm (0.197") overall
  • D-Shaft diameter: 4 mm (0.157")
  • D-Shaft Length: 13 mm (0.512")
  • Size (Diameter x Depth): 45 x 66 mm (1.77" x 2.6")


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1.7 - 17
Current @ Max. Efficiency (A)7.437
Speed @ Max. Efficiency (RPM)8703
Torque @ Max. Efficiency (g-cm)753
Efficiency79
Terminal Type4.8mm/solder
Shaft Diameter (inch)0.196
Shaft Length (inch)0.582
Size (Diameter x Depth) (inch)1.7 x 2.6


Report a problem
Suggest a product