12V Volt DC Motor - 11806 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.95 ea

111 ship on Oct. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2258523
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FK-180SH-18130-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

12V Volt DC Motor - 11806 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 2-20 VDC
  • Speed: 11806 RPM (@ max. efficiency)
  • Current: 0.762 Amps (@ max. efficiency)
  • Torque: 44.24 g-cm (@ max. efficiency)
  • Efficiency: 61%
  • Terminal Type: Solder tab
  • Shaft Diameter: 2 mm
  • Shaft Length: 5.6 mm
  • Size (Diameter x Depth): 20.4 X 42 mm

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Current @ Max. Efficiency (A)0.762
    Speed @ Max. Efficiency (RPM)11806
    Torque @ Max. Efficiency (g-cm)44.24
    Efficiency61
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.220
    CategoryDC Motors
    FamilyFK-180SH
    Pin_Count2
    Product Height15.4mm
    Product Length42.0mm
    Product TypePower Misc
    Product Width20.4mm


    Report a problem
    Suggest a product