Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor 19455 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$4.95 ea

900 ship on Mar. 20


  • Jameco Part no.: 2258540
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: KC3SFN-8021F/75
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.59
500+ $3.25

Request a Large Quantity Quote

12 Volt DC Motor - 19455 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 - 12.75 VDC
  • Speed: 19,455 RPM (@ max. efficiency)
  • Current: 16.09 Amps (@ max. efficiency)
  • Torque: 648 g-cm (@ max. efficiency)
  • Efficiency: 68%
  • Terminal Type: 0.15" Solder tab
  • Shaft Diameter: 3.17 mm (0.125")
  • Shaft Length: 8.5 mm (0.335")
  • Size (Diameter x Depth): 38 x 57 mm (1.5" x 2.244")


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1 - 12.75
Current @ Max. Efficiency (A)16.09
Speed @ Max. Efficiency (RPM)19455
Torque @ Max. Efficiency (g-cm)648
Efficiency68
Terminal Type3.8mm/solder
Shaft Diameter (inch)0.124
Shaft Length (inch)0.334
Size (Diameter x Depth) (inch)1.5 x 2.2


Report a problem
Suggest a product