24 Volt DC Motor 5615 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.25 ea

545 ship on Jan. 27


  • Jameco Part no.: 2258558
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-130S-06840-NR
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

24 Volt DC Motor 5615 RPM

Specifications

  • Nominal Voltage: 24 VDC
  • Voltage Range: 1 - 24 VDC
  • Speed: 5,615 RPM (@ max. efficiency)
  • Current: 0.069 Amps (@ max. efficiency)
  • Torque: 13.56 g-cm (@ max. efficiency)
  • Efficiency: 50%
  • Terminal Type: Solder tab
  • Shaft Diameter: 2 mm (0.0787")
  • Shaft Length: 13.4mm (0.528")
  • Size (Diameter x Depth): 20.4 x 28.6 mm (0.80" x 1.126")


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)24
Voltage Range (VDC)3 - 30
Current @ Max. Efficiency (A)0.069
Speed @ Max. Efficiency (RPM)5615
Torque @ Max. Efficiency (g-cm)13.56
Efficiency50
Terminal Typewire socket
Shaft Diameter (inch)0.078
Shaft Length (inch)0.44
Size (Diameter x Depth) (inch).80 x 1.0


Report a problem
Suggest a product